There are no models available for this part yet.
Overview of SF63G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SF63G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4336
|
Newark | Rectifier, Single, 6A, 150V, Axial, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):6A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor SF63G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2356 |
|
$0.2730 / $0.7570 | Buy Now | |
DISTI #
1801-SF63GCT-ND
|
DigiKey | DIODE GEN PURP 150V 6A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3599 In Stock |
|
$0.2120 / $0.6400 | Buy Now | |
DISTI #
SF63G
|
Avnet Americas | 35ns, 6A, 150V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF63G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1925 | Buy Now | |
DISTI #
821-SF63G
|
Mouser Electronics | Rectifiers 35ns, 6A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 2490 |
|
$0.2120 / $0.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks | 0 |
|
$0.2610 | Buy Now |
CAD Models for SF63G by Taiwan Semiconductor
Part Data Attributes for SF63G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SF63G
This table gives cross-reference parts and alternative options found for SF63G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF63G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF63GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GA0 |
SF63GHB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GHB0G |
SF63GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GB0 |
SF63G-AP-HF | Rectifier Diode, | Micro Commercial Components | SF63G vs SF63G-AP-HF |
SF63G-BP | Rectifier Diode, | Micro Commercial Components | SF63G vs SF63G-BP |
SF63G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | SF63G vs SF63G |
SF63GHA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GHA0G |
SF63GHX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GHX0G |
SF63G-AP | Rectifier Diode, | Micro Commercial Components | SF63G vs SF63G-AP |
SF63GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G vs SF63GB0G |