-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERMINATR PLUG 2.4MM 50 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7561
|
Newark | Rf Coaxial, 2.4Mm Plug, 50 Ohm, Cable, Connector Type:2.4Mm Connector, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sv Microwave SF8016-6404 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.7000 / $191.4500 | Buy Now |
DISTI #
SF8016-6404-ND
|
DigiKey | CONN TERMINATR PLUG 2.4MM 50 OHM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
840 In Stock |
|
$176.3618 / $198.9000 | Buy Now |
DISTI #
ASVSF8016-6404
|
Heilind Electronics | 2.4MM MALE TERMINATION INDIVIDUAL BAG | Americas - 23 in Stock |
|
$146.3019 / $199.7072 | Buy Now |
|
Onlinecomponents.com | 2.4mm Male Termination RoHS: Compliant |
30 In Stock |
|
$172.8600 / $184.7400 | Buy Now |
DISTI #
ASVSF8016-6404
|
Interstate Connecting Components | 2.4MM MALE TERMINATION INDIVIDUAL BAG | 71 |
|
$146.3019 / $199.7072 | Buy Now |
DISTI #
2787985
|
element14 Asia-Pacific | RF COAXIAL, 2.4MM PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$185.8801 / $203.0708 | Buy Now |
DISTI #
2787985
|
Farnell | RF COAXIAL, 2.4MM PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$173.9927 / $193.9665 | Buy Now |
|
Master Electronics | 2.4mm Male Termination RoHS: Compliant |
30 In Stock |
|
$172.8600 / $184.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy