-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SOCKET CONTACT SMPS GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7598
|
Newark | Circular Coax Contact, Smps, Skt, Solder, Product Range:Smps Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amphenol D38999 Smps Series Circular Connectors Rohs Compliant: Yes |Amphenol Sv Microwave SF9911-60001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$98.9400 / $122.7700 | Buy Now |
DISTI #
SF9911-60001-ND
|
DigiKey | CONN SOCKET CONTACT SMPS GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
349 In Stock |
|
$97.9383 / $121.5300 | Buy Now |
DISTI #
ASVSF9911-60001
|
Heilind Electronics | SMPS SOCKET D38999 CONTAC INDIVIDUAL BAG | Americas - 63 in Stock |
|
$76.1961 / $107.6662 | Buy Now |
|
Onlinecomponents.com | SMPS Socket D38999 Contact (Size 16) for .047 Cable RoHS: Compliant |
64 In Stock |
|
$71.3300 / $104.5300 | Buy Now |
DISTI #
76084583
|
Verical | Conn SMP 0Hz to 65GHz 50Ohm ST Cable Mount F Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 62 |
|
$101.6582 / $128.8903 | Buy Now |
DISTI #
ASVSF9911-60001
|
Interstate Connecting Components | SMPS SOCKET D38999 CONTAC INDIVIDUAL BAG | 191 |
|
$76.1961 / $107.6662 | Buy Now |
DISTI #
SF9911-60001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4178377
|
element14 Asia-Pacific | CIRCULAR COAX CONTACT, SMPS, SKT, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$94.1300 / $108.2340 | Buy Now |
DISTI #
4178377
|
Farnell | CIRCULAR COAX CONTACT, SMPS, SKT, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 25 |
|
$104.9612 / $130.2531 | Buy Now |
|
Master Electronics | SMPS Socket D38999 Contact (Size 16) for .047 Cable RoHS: Compliant |
64 In Stock |
|
$71.3300 / $104.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF9911-60001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF9911-60001
Amphenol SV Microwave
CONN SOCKET CONTACT SMPS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | WIRE |