Part Details for SFA66T8K475B-F by Cornell Dubilier Electronics Inc
Overview of SFA66T8K475B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFA66T8K475B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5450
|
Newark | Motor Run Capacitor, 8Uf, 660Vac, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:8µf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):660V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Cornell Dubilier SFA66T8K475B-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$31.1800 / $38.2000 | Buy Now |
DISTI #
SFA66T8K475B-F-ND
|
DigiKey | CAP FILM 8UF 10% 660VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39 In Stock |
|
$18.9250 / $33.3100 | Buy Now |
DISTI #
598-SFA66T8K475B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 8uF 660V RoHS: Compliant | 40 |
|
$29.2500 / $40.0700 | Buy Now |
|
Onlinecomponents.com | Type SF Motor-Run and Power Supply Capacitors RoHS: Compliant | 35 Factory Stock |
|
$13.0000 / $39.1700 | Buy Now |
DISTI #
SFA66T8K475B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$11.4900 / $29.9500 | Buy Now |
|
Master Electronics | Type SF Motor-Run and Power Supply Capacitors RoHS: Compliant | 35 Factory Stock |
|
$13.0000 / $39.1700 | Buy Now |
Part Details for SFA66T8K475B-F
SFA66T8K475B-F CAD Models
SFA66T8K475B-F Part Data Attributes
|
SFA66T8K475B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA66T8K475B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 120.65 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 660 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |
Alternate Parts for SFA66T8K475B-F
This table gives cross-reference parts and alternative options found for SFA66T8K475B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA66T8K475B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA66A8K475E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66A8K475E |
SFA66S8K475E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66S8K475E |
SFA66T8K475F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66T8K475F |
SFA66S8K475Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66S8K475Z |
SFA66T8K475A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66T8K475A-F |
SFA66A8K475B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66A8K475B |
SFA66A8K475A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66A8K475A |
SFA66S8K475Z-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66S8K475Z-F |
SFA66S8K475A | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66S8K475A |
SFA66T8K475Z | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFA66T8K475B-F vs SFA66T8K475Z |