SFAF2005GHC0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN

Overview of SFAF2005GHC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SFAF2005GHC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFAF2005GHC0G by Taiwan Semiconductor

SFAF2005GHC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ITO-220AC, 3/2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SFAF2005GHC0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
    VS

Alternate Parts for SFAF2005GHC0G

This table gives cross-reference parts and alternative options found for SFAF2005GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF2005GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFAF2005GC0 Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN Taiwan Semiconductor SFAF2005GHC0G vs SFAF2005GC0
SFAF2005GC0G Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN Taiwan Semiconductor SFAF2005GHC0G vs SFAF2005GC0G
Part Number Description Manufacturer Compare
SFAF2005GC0 Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN Taiwan Semiconductor SFAF2005GHC0G vs SFAF2005GC0
SFAF2005GC0G Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN Taiwan Semiconductor SFAF2005GHC0G vs SFAF2005GC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFAF2005GHC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFAF2005GHC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SFAF2005GHC0G would you like to use for your alert(s)?
  • Please alert me when SFAF2005GHC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFAF2005GHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFAF2005GHC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFAF2005GHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFAF2005GHC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFAF2005GHC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: