Part Details for SFC1612N2 by Amphenol Positronic
Overview of SFC1612N2 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for SFC1612N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SFC1612N2
|
Mouser Electronics | Power to the Board | 0 |
|
$1.7700 / $2.6200 | Order Now |
DISTI #
POSSFC1612N2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSFC1612N2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SFC1612N2
SFC1612N2 CAD Models
SFC1612N2 Part Data Attributes:
|
SFC1612N2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SFC1612N2
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2.4 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 707 V | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP | |
Used With | GG SERIES CONNECTOR | |
Wire Size-Max | 12 AWG |