There are no models available for this part yet.
Overview of SFCF0128H1BK1WI-I-MS-513-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCF0128H1BK1WI-I-MS-513-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ2712
|
Newark | Compact Flash Memory Card, 128Mb Rohs Compliant: Yes |Swissbit SFCF0128H1BK1WI-I-MS-513-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$32.1400 / $39.7600 | Buy Now | |
DISTI #
1052-SFCF0128H1BK1WI-I-MS-513-STD-ND
|
DigiKey | INDUSTRIAL COMPACT FLASH CARD, C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$31.7364 / $42.2700 | Buy Now | |
DISTI #
SFCF0128H1BK1WI-I-
|
Avnet Americas | Flash Card 128Megabytes 3.3V/5V Compact Flash - Trays (Alt: SFCF0128H1BK1WI-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
922-607812
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-350, 128 MB, SLC Flash, -40C to +85C | 29 |
|
$30.5600 / $40.9300 | Buy Now | |
Neutron USA | Memory Cards Industrial Compact Flash Card, C-350, 128 MB, SLC Flash, -40 C to +85 C | 50 |
|
$84.9900 | Buy Now |
CAD Models for SFCF0128H1BK1WI-I-MS-513-STD by Swissbit
Part Data Attributes for SFCF0128H1BK1WI-I-MS-513-STD by Swissbit
SFCF0128H1BK1WI-I-MS-513-STD
Swissbit
|
|
---|---|
Samacsys Manufacturer
|
Swissbit
|
Want to compare parts?
-
SFCF0128H1BK1WI-I-MS-513-STDSwissbitVS
-