Part Details for SFCF0256H1BK1WI-I-MS-513-STD by Swissbit
Overview of SFCF0256H1BK1WI-I-MS-513-STD by Swissbit
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCF0256H1BK1WI-I-MS-513-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2713
|
Newark | Compact Flash Memory Card, 256Mb Rohs Compliant: Yes |Swissbit SFCF0256H1BK1WI-I-MS-513-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3800 / $41.3100 | Buy Now |
DISTI #
1052-SFCF0256H1BK1WI-I-MS-513-STD-ND
|
DigiKey | INDUSTRIAL COMPACT FLASH CARD, C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
258 In Stock |
|
$31.8733 / $42.9000 | Buy Now |
DISTI #
SFCF0256H1BK1WI-I-
|
Avnet Americas | Flash Card 256Megabytes 3.3V/5V Compact Flash - Bulk (Alt: SFCF0256H1BK1WI-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2600 / $36.5025 | Buy Now |
DISTI #
SFCF0256H1BK1WI-I-
|
Avnet Americas | Flash Card 256Megabytes 3.3V/5V Compact Flash - Trays (Alt: SFCF0256H1BK1WI-I-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
RFQ | |
DISTI #
922-607814
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-350, 256 MB, SLC Flash, -40C to +85C | 61 |
|
$30.9400 / $41.6400 | Buy Now |
DISTI #
SFCF0256H1BK1WI-I-
|
Avnet Americas | Flash Card 256Megabytes 3.3V/5V Compact Flash - Bulk (Alt: SFCF0256H1BK1WI-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2600 / $36.5025 | Buy Now |
DISTI #
SFCF0256H1BK1WI-I-
|
Avnet Americas | Flash Card 256Megabytes 3.3V/5V Compact Flash - Trays (Alt: SFCF0256H1BK1WI-I-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
RFQ | |
DISTI #
3600937
|
element14 Asia-Pacific | COMPACT FLASH MEMORY CARD, 256MB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.0585 / $43.9207 | Buy Now |
DISTI #
3600937
|
Farnell | COMPACT FLASH MEMORY CARD, 256MB RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$31.7875 / $41.6047 | Buy Now |
|
Neutron USA | Memory Cards Industrial Compact Flash Card, C-350, 256 MB, SLC Flash, -40 C to +85 C | 50 |
|
$142.2600 | Buy Now |
Part Details for SFCF0256H1BK1WI-I-MS-513-STD
SFCF0256H1BK1WI-I-MS-513-STD CAD Models
SFCF0256H1BK1WI-I-MS-513-STD Part Data Attributes:
|
SFCF0256H1BK1WI-I-MS-513-STD
Swissbit
Buy Now
|
Compare Parts:
SFCF0256H1BK1WI-I-MS-513-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |