Part Details for SFCF2048H1BK1TO-C-DT-553-SMA by Swissbit
Overview of SFCF2048H1BK1TO-C-DT-553-SMA by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCF2048H1BK1TO-C-DT-553-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3669
|
Newark | Industrial Compact Flash Card, C-300, 2 Gb, Slc Flash, 0 To +70 Rohs Compliant: Yes |Swissbit SFCF2048H1BK1TO-C-DT-553-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
922-603236
|
Mouser Electronics | Memory Cards 2GB Compact Flash SLC C-300 C-TEMP RoHS: Compliant | 0 |
|
$45.5500 / $59.6000 | Order Now |
|
GLYN GmbH & Co. KG | Compact Flash Card, 2GB, SLC, 0øC to 70øC | 413 |
|
RFQ |
Part Details for SFCF2048H1BK1TO-C-DT-553-SMA
SFCF2048H1BK1TO-C-DT-553-SMA CAD Models
SFCF2048H1BK1TO-C-DT-553-SMA Part Data Attributes
|
SFCF2048H1BK1TO-C-DT-553-SMA
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF2048H1BK1TO-C-DT-553-SMA
Swissbit
Flash Memory Drive, IDE Compatible, CMOS, PC CARD-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | PC CARD-50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Swissbit | |
Additional Feature | ALSO OPRATES AT 5V | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 66 MBps | |
Host Interface Standard | ATA; PCMCIA; PC-AT | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Number of Terminals | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 36.4 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |