Part Details for SFCS15243R3B by Cosel USA Inc
Overview of SFCS15243R3B by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCS15243R3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3465-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$44.8000 | Buy Now |
DISTI #
436-SFCS15243R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 3.3V 4.5A Through Hole RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003146549
|
Sager | Isolated DC/DC Converters - SMD 15W 3.3V 4.5A Through Hole Min Qty: 1 | 0 |
|
$39.3900 / $39.9200 | Buy Now |
Part Details for SFCS15243R3B
SFCS15243R3B CAD Models
SFCS15243R3B Part Data Attributes
|
SFCS15243R3B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SFCS15243R3B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid, ROHS COMPLIANT, SMD-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G17 | |
JESD-609 Code | e3 | |
Length | 39.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14.85 W | |
Trim/Adjustable Output | NO | |
Width | 29.5 mm |