There are no models available for this part yet.
Overview of SFCS15243R3C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFCS15243R3C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-3466-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$44.8000 | Buy Now | |
DISTI #
436-SFCS15243R3C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 3.3V 4.5A Through Hole RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003146550
|
Sager | Isolated DC/DC Converters - Through Hole 15W 3.3V 4.5A Through Hole Min Qty: 1 | 0 |
|
$39.3900 / $39.9200 | Buy Now | |
DISTI #
C1S151100058007
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 3.3V 4.5A 14.85W 14-Pin DIP RoHS: Compliant pbFree: Yes | 10 |
|
$29.8000 / $40.7000 | Buy Now |
CAD Models for SFCS15243R3C by Cosel USA Inc
Part Data Attributes for SFCS15243R3C by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP-17/14
|
Pin Count
|
17/14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P14
|
JESD-609 Code
|
e3
|
Length
|
39.1 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.201 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
6.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
14.85 W
|
Trim/Adjustable Output
|
NO
|
Width
|
29.5 mm
|
Related Parts for SFCS15243R3C
-
SFCS152412CPower Supply Modules
-
S9S12XS256J0CAERMicrocontrollers
-
CSLA2GEOther Analog ICs
-
SIC401ACD-T1-GE3Switching Regulator or Controllers
-
GRM188B31C105KA92DFixed Capacitors
-
SFI9Z14TUPower Field-Effect Transistors
-
S12DRectifier Diodes
-
XG4A-5032Headers and Edge Type Connectors
-
SEA05LTRPower Management Circuits