Part Details for SFCS154805B by Cosel USA Inc
Overview of SFCS154805B by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCS154805B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3467-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$44.8000 | Buy Now |
DISTI #
436-SFCS154805B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 5V 3A Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$51.8400 / $57.6000 | Buy Now | |
DISTI #
000000000003146551
|
Sager | Isolated DC/DC Converters - SMD 15W 5V 3A Through Hole Min Qty: 1 | 0 |
|
$39.3900 / $39.9200 | Buy Now |
DISTI #
C1S151100124443
|
Chip1Stop | Module DC-DC 1-OUT 5V 3A 15W 13-Pin SMD RoHS: Compliant pbFree: Yes | 2 |
|
$40.7000 | Buy Now |
Part Details for SFCS154805B
SFCS154805B CAD Models
SFCS154805B Part Data Attributes
|
SFCS154805B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SFCS154805B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMD-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | SMD-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G17 | |
JESD-609 Code | e3 | |
Length | 39.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 29.5 mm |