There are no models available for this part yet.
Overview of SFCS304812B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SFCS304812B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2608-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$61.8100 | Buy Now | |
DISTI #
436-SFCS304812B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 30W 12V 2.5A Through Hole RoHS: Compliant | 5 |
|
$56.1800 / $63.0500 | Buy Now | |
DISTI #
000000000003146569
|
Sager | Isolated DC/DC Converters - SMD 30W 12V 2.5A Through Hole Min Qty: 1 | 0 |
|
$54.3400 / $55.0800 | Buy Now |
CAD Models for SFCS304812B by Cosel USA Inc
Part Data Attributes for SFCS304812B by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
17
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
76 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-G17
|
JESD-609 Code
|
e3
|
Length
|
39.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
8.8 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
NO
|
Width
|
33.5 mm
|
Related Parts for SFCS304812B
-
CHS604805Power Supply Modules
-
SG1525AJ-JANSwitching Regulator or Controllers
-
04023J0R9PBSTRFixed Capacitors
-
SB130Rectifier Diodes
-
532431-8Headers and Edge Type Connectors
-
SG117K-883BLinear Regulator ICs
-
10M08SAE144I7GField Programmable Gate Arrays
-
WP2S-8R2JA25Fixed Resistors
-
BSP78Peripheral Drivers