Part Details for SFE10.7MA19 by Murata Manufacturing Co Ltd
Overview of SFE10.7MA19 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFE10.7MA19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$24.0000 / $30.0000 | Buy Now |
Part Details for SFE10.7MA19
SFE10.7MA19 CAD Models
SFE10.7MA19 Part Data Attributes
|
SFE10.7MA19
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFE10.7MA19
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 475 kHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 470 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3 mm |