Part Details for SFE10.7MA5-Z by Murata Manufacturing Co Ltd
Overview of SFE10.7MA5-Z by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for SFE10.7MA5-Z
SFE10.7MA5-Z CAD Models
SFE10.7MA5-Z Part Data Attributes
|
SFE10.7MA5-Z
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFE10.7MA5-Z
Murata Manufacturing Co Ltd
Ceramic BPF, 2 Section(s) Min, 2 Section(s) Max, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 325 kHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 2 | |
Number of Sections-Min | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3 mm |