Part Details for SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd
Results Overview of SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFECF10M7FA00-R0 Information
SFECF10M7FA00-R0 by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SFECF10M7FA00-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFECF10M7FA00-R0
|
Avnet Americas | Electromechanical Filter 10.7MHz Freq. 1MHz to 50MHz 330Ohm - Tape and Reel (Alt: SFECF10M7FA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000 |
|
RFQ | |
|
Bristol Electronics | 1481 |
|
RFQ | ||
DISTI #
SFECF10M7FA00-R0
|
Avnet Abacus | Electromechanical Filter 10.7MHz Freq. 1MHz to 50MHz 330Ohm (Alt: SFECF10M7FA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFECF10M7FA00-R0
SFECF10M7FA00-R0 CAD Models
SFECF10M7FA00-R0 Part Data Attributes
|
SFECF10M7FA00-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFECF10M7FA00-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.3 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.1 mm |