Part Details for SFH 4655-UV by ams OSRAM Group
Overview of SFH 4655-UV by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for SFH 4655-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-SFH4655-UVTR-ND
|
DigiKey | MIDLED Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4116 / $0.4721 | Buy Now |
DISTI #
Q65111A3814
|
Avnet Americas | LED IrLED 60mW 860nm IrLED 2-Pin MIDLED T/R - Tape and Reel (Alt: Q65111A3814) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3580 | Buy Now |
DISTI #
SFH 4655-UV
|
TTI | Infrared Emitters - High Power Infrared MIDLED Sidelooker RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4190 / $0.4290 | Buy Now |
DISTI #
SFH4655-UV
|
TME | IR transmitter, 850nm, transparent, 40mW, 15°, SMD, 100mA, 1.5÷1.8V Min Qty: 1 | 630 |
|
$0.3510 / $1.1480 | Buy Now |