SFH11-PBPC-D17-RA-BK
Sullins Connector Solutions
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9207-ND
DigiKey CONN HDR 34POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Tube 3434
In Stock
  • 1 $2.3900
  • 12 $2.0808
  • 108 $1.8594
  • 504 $1.5495
  • 1,008 $1.3281
  • 5,004 $1.2649
$1.2649 / $2.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray 0
Tray
  • 1,000 $1.4300
$1.4300 Buy Now

CAD Models for SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions

SFH11-PBPC-D17-RA-BK
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.276 inch
Body Depth
0.498 inch
Body Length
1.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.106 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
Want to compare parts?
  1. SFH11-PBPC-D17-RA-BK
    Sullins Connector Solutions
    Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for SFH11-PBPC-D17-RA-BK

This table gives cross-reference parts and alternative options found for SFH11-PBPC-D17-RA-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH11-PBPC-D17-RA-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH11-PPPC-D17-RA-BK Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Sullins Connector Solutions SFH11-PBPC-D17-RA-BK vs SFH11-PPPC-D17-RA-BK

Related Parts for SFH11-PBPC-D17-RA-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of SFH11-PBPC-D17-RA-BK would you like to use for your alert(s)?
  • Please alert me when SFH11-PBPC-D17-RA-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH11-PBPC-D17-RA-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH11-PBPC-D17-RA-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH11-PBPC-D17-RA-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH11-PBPC-D17-RA-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH11-PBPC-D17-RA-BK by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: