Part Details for SFH3015FA by OSRAM GmbH
Results Overview of SFH3015FA by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH3015FA Information
SFH3015FA by OSRAM GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH3015FA
SFH3015FA CAD Models
SFH3015FA Part Data Attributes
|
SFH3015FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH3015FA
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
Light Current-Nom | 100 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 870 nm | |
Shape | SQUARE | |
Size | 0.35 mm | |
Surface Mount | YES |