Part Details for SFH4244-Z by OSRAM Opto Semiconductors
Results Overview of SFH4244-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4244-Z Information
SFH4244-Z by OSRAM Opto Semiconductors is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH4244-Z
SFH4244-Z CAD Models
SFH4244-Z Part Data Attributes
|
SFH4244-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4244-Z
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
SFH4244-Z Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SFH4244-Z is -40°C to 100°C.
-
Yes, the SFH4244-Z is suitable for use in high-humidity environments, but it's essential to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage for the SFH4244-Z is 5.5V, and it's recommended to operate within the specified voltage range to ensure reliable performance.
-
To prevent ESD damage, handle the SFH4244-Z with anti-static wrist straps, mats, or other ESD-protective equipment, and avoid touching the pins or components.
-
Yes, the SFH4244-Z is suitable for use in automotive applications, but it's essential to ensure compliance with relevant automotive standards and regulations.