Part Details for SFH615A-2X016 by Vishay Intertechnologies
Results Overview of SFH615A-2X016 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH615A-2X016 Information
SFH615A-2X016 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH615A-2X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9482
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay SFH615A-2X016 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
SFH615A-2X016
|
Avnet Americas | DIP-4 CPL 63-125% CTR VDE -e3 - Tape and Reel (Alt: SFH615A-2X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2731 / $0.2903 | Buy Now |
Part Details for SFH615A-2X016
SFH615A-2X016 CAD Models
SFH615A-2X016 Part Data Attributes
|
SFH615A-2X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH615A-2X016
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH615A-2X016
This table gives cross-reference parts and alternative options found for SFH615A-2X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH615A-2X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT271.200D | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | SFH615A-2X016 vs MCT271.200D |
LTV702FSBTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | SFH615A-2X016 vs LTV702FSBTA1-V |
PC112L5 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | SFH615A-2X016 vs PC112L5 |
LTV702FSBTA-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | SFH615A-2X016 vs LTV702FSBTA-V |
H11AV2SMT&R | Isocom Components | $0.3783 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | SFH615A-2X016 vs H11AV2SMT&R |
PC713V8 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | SFH615A-2X016 vs PC713V8 |
SFH615A-3X006 | Vishay Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, GREEN, PLASTIC, DIP-4 | SFH615A-2X016 vs SFH615A-3X006 |
MCT272R2 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | SFH615A-2X016 vs MCT272R2 |
SFH618A-3SM | Isocom Components | $0.1621 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | SFH615A-2X016 vs SFH618A-3SM |
IS205X1SM | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | SFH615A-2X016 vs IS205X1SM |