-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH6186-3T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8708
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:55V Rohs Compliant: Yes |Vishay SFH6186-3T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2036 |
|
$0.4220 / $0.9800 | Buy Now |
|
Bristol Electronics | 8547 |
|
RFQ | ||
|
Bristol Electronics | 208 |
|
RFQ | ||
DISTI #
SFH6186-3T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 55V Min Qty: 2 | 875 |
|
$0.1810 / $0.4100 | Buy Now |
DISTI #
SFH6186-3T
|
Avnet Asia | SMD-4 CPLR 100-200% CTR -e3 (Alt: SFH6186-3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803600094435
|
Chip One Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Container: Cut Tape | 521 |
|
$0.2620 / $0.2710 | Buy Now |
DISTI #
SFH6186-3T
|
EBV Elektronik | SMD-4 CPLR 100-200% CTR -e3 (Alt: SFH6186-3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
LCSC | 55V 5.3kV 50mA 250mV0.5mA1mA 1 6V 1.1V DC SMD-4P Transistor Photovoltaic Output Optoisolators ROHS | 965 |
|
$0.2433 / $0.4636 | Buy Now |
|
New Advantage Corporation | SFH6186 Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 29000 |
|
$0.3667 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH6186-3T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6186-3T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |