Part Details for SFI-300-3/4 by Dwyer Instruments Inc
Overview of SFI-300-3/4 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI-300-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5148
|
Newark | Flow Indicator, 125Psi, 3/4", Sensor Type:Sight Flow Indicator, Flow Rate Min:-, Flow Rate Max:-, Operating Pressure Min:-, Operating Pressure Max:125Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Sensor Output Type:- |Dwyer SFI-300-3/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$211.5600 | Buy Now |
DISTI #
71864629
|
RS | Sight flow indicator, 3/4" body, 4.063" L x 2.750" D x 2.563" H, 2.6lb | Dwyer Instruments SFI-300-3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$254.9600 / $268.3800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
4288484
|
Farnell | FLOW INDICATOR, 125PSI, 3/4" RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$417.8069 | Buy Now |