Part Details for SFI-300SS-2 by Dwyer Instruments Inc
Overview of SFI-300SS-2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI-300SS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5161
|
Newark | Flow Indicator, 125Psi, 2", Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Product Range:Sfi-300 Series, Port Size:2", Pressure Max:125Psi |Dwyer SFI-300SS-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,058.6300 / $1,176.2500 | Buy Now |
DISTI #
71864636
|
RS | Sight flow indicator, 2" body, 5.500" L x 3.688" D x 4.063" H, 7.0lb | Dwyer Instruments SFI-300SS-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,108.6500 | RFQ |