Part Details for SFI1317N by Fairview Microwave Inc
Overview of SFI1317N by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFI1317N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4403
|
Newark | Isolator N Female With 20 Db Isolation From 135 Mhz To 175 Mhz Rated To 150 Watts Rohs Compliant: Yes |Fairview Microwave SFI1317N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5328-SFI1317N-ND
|
DigiKey | ISOLATOR TYPE N JACK 135MHZ-175M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$524.2000 | Buy Now |
DISTI #
74899287
|
RS | Isolator N Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watt | Fairview Microwave SFI1317N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$415.3100 / $446.5800 | RFQ |
|
Onlinecomponents.com | Isolator N Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts | 0 |
|
$396.0100 / $419.1500 | Buy Now |
DISTI #
SFI1317N
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 135 MHz, Maximum Frequency: 175 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. Isolator N Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts, RF isolator SFI1317N from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with N connectors that are female. This coaxial N isolator design is rated for a minimum frequency of 135 MHz and a maximum frequency of 175 MHz. Fairview Microwave N female isolator part number SFI1317N has a minimum isolation of 20 dB and a maximum input power of 150 Watts. Inertion loss of this RF isolator is a maximum of 0.5 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above. Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with N connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 6 |
|
$408.8900 / $444.4500 | Buy Now |