Part Details for SFLS30483R3B by Cosel USA Inc
Overview of SFLS30483R3B by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SFLS30483R3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2614-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0200 | Buy Now |
DISTI #
436-SFLS30483R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 30W 3.3V 4.5A SMD DC-DC CONVERTER RoHS: Compliant | 0 |
|
$46.5000 / $55.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.6200 | Buy Now |
DISTI #
000000000003146595
|
Sager | Isolated DC/DC Converters - SMD 30W 3.3V 4.5A SMD DC-DC CONVERTER Min Qty: 1 | 0 |
|
$46.6100 / $47.2500 | Buy Now |
Part Details for SFLS30483R3B
SFLS30483R3B CAD Models
SFLS30483R3B Part Data Attributes:
|
SFLS30483R3B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SFLS30483R3B
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |