Part Details for SFM-140-02-L-D-SN2-P-FR by Samtec Inc
Overview of SFM-140-02-L-D-SN2-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFM-140-02-L-D-SN2-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-140-02-L-D-SN2
|
Avnet Americas | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-140-02-L-D-SN2) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.8300 / $9.7400 | Buy Now |
DISTI #
200-SFM14002LDSN2PFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$15.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3100 / $25.5000 | Buy Now |
DISTI #
000000000006311769
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 400 | 0 |
|
$4.8300 / $9.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3100 / $25.5000 | Buy Now |
DISTI #
60d98fcbabf2fb4e0ed823e8
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 400 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.8300 / $9.7400 | Buy Now |
Part Details for SFM-140-02-L-D-SN2-P-FR
SFM-140-02-L-D-SN2-P-FR CAD Models
SFM-140-02-L-D-SN2-P-FR Part Data Attributes
|
SFM-140-02-L-D-SN2-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-02-L-D-SN2-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |