There are no models available for this part yet.
Overview of SFM230-NPPB-D08-SM-BK by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SFM230-NPPB-D08-SM-BK by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM230-NPPB-D08-SM-BK-ND
|
DigiKey | CONN HDR 16POS 0.05 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1759 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.2800 | Buy Now |
CAD Models for SFM230-NPPB-D08-SM-BK by Sullins Connector Solutions
Part Data Attributes for SFM230-NPPB-D08-SM-BK by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.122 inch
|
Body Depth
|
0.091 inch
|
Body Length
|
0.418 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9878 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
Alternate Parts for SFM230-NPPB-D08-SM-BK
This table gives cross-reference parts and alternative options found for SFM230-NPPB-D08-SM-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM230-NPPB-D08-SM-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50767-A450A | Board Connector, 450 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | SFM230-NPPB-D08-SM-BK vs 50767-A450A |
50767-A450G | Board Connector, 450 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | SFM230-NPPB-D08-SM-BK vs 50767-A450G |