Part Details for SFML-127-T2-S-D-A-P-TR by Samtec Inc
Overview of SFML-127-T2-S-D-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SFML-127-T2-S-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-127-T2-S-D-A-P-TR-ND
|
DigiKey | CONN RCPT 54POS 0.05 GOLD SMD Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
SFML-127-T2-S-D-A-
|
Avnet Americas | Conn Socket Strip RCP 54 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-127-T2-S-D-A-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$8.4500 / $12.6600 | Buy Now |
DISTI #
200-SFML127T2SDAPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$7.7100 / $8.4500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$5.0000 / $12.6900 | Buy Now |
DISTI #
000000000005498342
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$7.7100 / $12.6600 | Buy Now |
DISTI #
SFML-127-T2-S-D-A-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: SFML-127-T2-S-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$5.0000 / $12.6900 | Buy Now |
DISTI #
5cd91951cd7c1c4c38715c4d
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.7600 / $12.6600 | Buy Now |
Part Details for SFML-127-T2-S-D-A-P-TR
SFML-127-T2-S-D-A-P-TR CAD Models
SFML-127-T2-S-D-A-P-TR Part Data Attributes
|
SFML-127-T2-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-127-T2-S-D-A-P-TR
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFML-127-T2-S-D-A-P-TR
This table gives cross-reference parts and alternative options found for SFML-127-T2-S-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-127-T2-S-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150254-20 | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | SFML-127-T2-S-D-A-P-TR vs 150254-20 |
803-93-054-62-001 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | SFML-127-T2-S-D-A-P-TR vs 803-93-054-62-001 |
SFMC-127-T1-S-D | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFML-127-T2-S-D-A-P-TR vs SFMC-127-T1-S-D |
G809A105412 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SFML-127-T2-S-D-A-P-TR vs G809A105412 |
803-13-054-10-003100 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFML-127-T2-S-D-A-P-TR vs 803-13-054-10-003100 |
307-154-320 | Board Connector, 54 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SFML-127-T2-S-D-A-P-TR vs 307-154-320 |
K127X-SS2-54-23-G-C-T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | SFML-127-T2-S-D-A-P-TR vs K127X-SS2-54-23-G-C-T |
307-254-300 | Board Connector, 54 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SFML-127-T2-S-D-A-P-TR vs 307-254-300 |
SSM-127-S-DV-LC | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFML-127-T2-S-D-A-P-TR vs SSM-127-S-DV-LC |
CLH-127-L-D-DV-K | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFML-127-T2-S-D-A-P-TR vs CLH-127-L-D-DV-K |