Part Details for SFN4D-DC48V by Panasonic Electronic Components
Overview of SFN4D-DC48V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFN4D-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-SFN4D-DC48V
|
Mouser Electronics | Safety Relays Safety Relay 48VDC 4 Form A 2 Form B RoHS: Compliant | 0 |
|
$23.6700 / $28.2300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$33.6000 | Buy Now |
|
Quest Components | 5 |
|
$36.4000 | Buy Now |
Part Details for SFN4D-DC48V
SFN4D-DC48V CAD Models
SFN4D-DC48V Part Data Attributes:
|
SFN4D-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFN4D-DC48V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.009A (Coil), 48VDC (Coil), 420mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 12 V | |
Coil Resistance | 5485.7 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@230VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 85000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 92 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 53.3mm x 33mm x 14.5mm | |
Reference Standard | SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |