Part Details for SFODBIFLC-FSC-03 by L-com Inc
Overview of SFODBIFLC-FSC-03 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFODBIFLC-FSC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8635
|
Newark | Fo Cable, Lc-Sc Duplex, Sm, 9.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:3M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com SFODBIFLC-FSC-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9900 | Buy Now |
DISTI #
5073-SFODBIFLC-FSC-03-ND
|
DigiKey | FLEX(LC-SC) BI SNG ZIP YLW 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
73599718
|
RS | 9/125 Single mode Fiber Optic LC to SC Flex Boot Assembly3.0m- | L-com SFODBIFLC-FSC-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | FLEX(LC-SC) BI SNG ZIP YLW 3M RoHS: Compliant | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
SFODBIFLC-FSC-03
|
L-com US | L-com's Flex-Boot Single Mode LC to SC assemblies are designed to fit in tight spaces and in applications where a non-standard angle of connection is required. These fiber optic patch cables are built using bend insensitive fiber and feature OFNR (Riser rated) jackets along with LC style connectors. These cables utilize specialized flexible boots that can be bent in a variety of angles including 90° without exceeding the recommended bend tolerances of the cable. Bend them into the angle that best fits your application! Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 32 |
|
$62.3900 / $103.9900 | Buy Now |