Part Details for SFODSCA-05 by L-com Inc
Overview of SFODSCA-05 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFODSCA-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1196
|
Newark | Fo Cable, Sc-Sc Duplex, Sm, 16.4 , Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:5M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Na |L-Com SFODSCA-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5900 | Buy Now |
DISTI #
5073-SFODSCA-05-ND
|
DigiKey | CA SC-SC 9/125 DUPLEX APC 5M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.5500 | Buy Now |
DISTI #
70546284
|
RS | 9/125, Single mode Fiber APC Cable, SC / SC, 5.0m | L-com SFODSCA-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9600 / $34.3600 | RFQ |
|
Onlinecomponents.com | CA SC-SC 9/125 DUPLEX APC 5M RoHS: Compliant | 0 |
|
$24.2100 / $32.0600 | Buy Now |
DISTI #
SFODSCA-05
|
L-com US | L-com's 9/125 Duplex Singlemode fiber optic cables are constructed of the highest quality components and are covered by a one year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with SC/APC style connectors. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.8000 / $27.5900 | Buy Now |