There are no models available for this part yet.
Overview of SFP-10G-LR100-3504-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-04 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3504-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-040EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for SFP-10G-LR100-3504-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-SFP-10G-LR100-3504-C-ND
|
DigiKey | Cisco SFP-10G-LR100-3504 Compati Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$2,835.0000 / $3,150.0000 | Buy Now |