Part Details for SFP-10G-LR100-5575-I-C by Amphenol ProLabs
Overview of SFP-10G-LR100-5575-I-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55755-201LF | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55755-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
55755-101 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for SFP-10G-LR100-5575-I-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-SFP-10G-LR100-5575-I-C-ND
|
DigiKey | Cisco SFP-10G-LR100-5575-I Compa Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$5,062.5000 / $5,625.0000 | Buy Now |