Part Details for SFP-1G-LX-IO by IntegraOptics
Overview of SFP-1G-LX-IO by IntegraOptics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-1G-LX-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-SFP-1G-LX-IO-ND
|
DigiKey | SFP 1G LX ARISTA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
9 In Stock |
|
$19.3570 / $30.8500 | Buy Now |
DISTI #
V99:2348_27177582
|
Arrow Electronics | Fiber Optic Transceiver, SFP, 1310nm, LX SMF 10km, 1000Base RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$22.5285 / $24.1117 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 1310nm, LX SMF 10km, 1000Base DDM, Arista RoHS: Compliant |
25 In Stock |
|
$18.0200 / $25.2900 | Buy Now |
DISTI #
65638772
|
Verical | Fiber Optic Transceiver, SFP, 1310nm, LX SMF 10km, 1000Base RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$22.5285 / $24.1117 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP, 1310nm, LX SMF 10km, 1000Base DDM, Arista RoHS: Compliant |
25 In Stock |
|
$18.0200 / $25.2900 | Buy Now |