Part Details for SFP-1G-T-IO by IntegraOptics
Overview of SFP-1G-T-IO by IntegraOptics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for SFP-1G-T-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-SFP-1G-T-IO-ND
|
DigiKey | SFP 1G-T ARISTA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$73.6454 / $85.9200 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, TMX, RJ-45, TX 0.1KM, 1000Base, Arista Compatible RoHS: Compliant |
10 In Stock |
|
$73.2500 / $93.3300 | Buy Now |
DISTI #
65638740
|
Verical | Fiber Optic Transceiver, SFP, RJ-45, TX 0.1KM, 1000Base, Arista Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$74.4266 | Buy Now |
DISTI #
C1S334200000877
|
Chip1Stop | Unclassified | 10 |
|
$76.7000 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP, TMX, RJ-45, TX 0.1KM, 1000Base, Arista Compatible RoHS: Compliant |
10 In Stock |
|
$73.2500 / $93.3300 | Buy Now |