Part Details for SFP-1G10ALC by Moxa Inc
Overview of SFP-1G10ALC by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-1G10ALC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71991555
|
RS | Small Form Factor pluggable transceiver with 1000Base WDM, type A, LC connector,1 | Moxa SFP-1G10ALC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$384.4000 / $408.9400 | Buy Now |
|
Neutron USA | WDM-type (BiDi) SFP Interface module, Tx 1310nm, Rx 1550nm, LC connector, 10Km supported | 5 |
|
$422.9200 | Buy Now |
Part Details for SFP-1G10ALC
SFP-1G10ALC CAD Models
SFP-1G10ALC Part Data Attributes
|
SFP-1G10ALC
Moxa Inc
Buy Now
Datasheet
|
Compare Parts:
SFP-1G10ALC
Moxa Inc
Fiber Optic Device, LC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOXA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 14 mm | |
Body Height | 13.4 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |