There are no models available for this part yet.
Overview of SFP-1GLHXLC by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-1GLHXLC by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71991967
|
RS | Small Form Factor pluggable transceiver with 1000BaseLHX, LC connector,40 km,0 t | Moxa SFP-1GLHXLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$942.2900 | RFQ | |
Neutron USA | SFP Interface module with 1 1000LHx Port, LC connector 40Km Supported | 3 |
|
$895.4400 | Buy Now |
CAD Models for SFP-1GLHXLC by Moxa Inc
Part Data Attributes for SFP-1GLHXLC by Moxa Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MOXA INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
14 mm
|
Body Height
|
13.4 mm
|
Body Length or Diameter
|
56.6 mm
|
Communication Standard
|
GBE
|
Connection Type
|
LC CONNECTOR
|
Fiber Type
|
9/125, SMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Nom
|
1310 nm
|
Surface Mount
|
NO
|