Part Details for SFP-1GLXLC-T by Moxa Inc
Overview of SFP-1GLXLC-T by Moxa Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SFP-1GLXLC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2702
|
Newark | 1-Port Gigabit Ethernet Sfp Modules |Moxa SFP-1GLXLC-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$533.1600 / $655.9300 | Buy Now |
DISTI #
3833-SFP-1GLXLC-T-ND
|
DigiKey | 1000BASELX, 10 KM LC SFP, WIDE T Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
256 In Stock |
|
$413.0000 | Buy Now |
DISTI #
71991922
|
RS | SFP Module, 1 1000BaseLX Port, Simplex/Duplex LC, -40 to 185 F, SFP-1G Series | Moxa SFP-1GLXLC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$347.8200 | Buy Now |
|
Neutron USA | SFP Interface module with 1 1000Lx Port, LC connector 10Km Supported, w/Operating Temp. -40~75C | 77 |
|
$341.0600 | Buy Now |
Part Details for SFP-1GLXLC-T
SFP-1GLXLC-T CAD Models
SFP-1GLXLC-T Part Data Attributes
|
SFP-1GLXLC-T
Moxa Inc
Buy Now
Datasheet
|
Compare Parts:
SFP-1GLXLC-T
Moxa Inc
Fiber Optic Device, LC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOXA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 14 mm | |
Body Height | 13.4 mm | |
Body Length or Diameter | 56.6 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |