Part Details for SFP-CH20 by Metcal
Overview of SFP-CH20 by Metcal
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-CH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0389
|
Newark | Soldering Iron Tip, 30 Chisel, 2 Mm Rohs Compliant: Yes |Metcal SFP-CH20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$16.5000 | Buy Now |
DISTI #
66K6715
|
Newark | Tip Cartridge, Soldering, 30+ Chisel 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:30° Chisel, For Use With:Mfr-Hsr Soldering & Rework Hand-Piece, Product Range:-, Tip/Nozzle Length:0.4", Tip/Nozzle Thickness:0.08" Rohs Compliant: Yes |Metcal SFP-CH20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$19.6000 | Buy Now |
DISTI #
745-SFP-CH20
|
Mouser Electronics | Soldering Irons Chisel Cartridge 30deg 2.0mm (0.8in) RoHS: Compliant | 87 |
|
$19.6000 | Buy Now |
DISTI #
SFP-CH20
|
TME | Tip, chisel, 2mm, 421°C, for soldering station Min Qty: 1 | 10 |
|
$16.2800 / $16.5900 | Buy Now |
DISTI #
10L2728
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (L x W) 10 x 2 mm, 421 °C, SFP-CH20 Min Qty: 1 | 1 |
|
$13.9556 / $16.1523 | Buy Now |
DISTI #
1161527
|
element14 Asia-Pacific | TIP, SOLDERING, CHISEL, 30DEG, 2.0MM RoHS: Compliant Min Qty: 1 Container: Each | 371 |
|
$18.9605 / $19.9662 | Buy Now |
DISTI #
1161527
|
Farnell | TIP, SOLDERING, CHISEL, 30DEG, 2.0MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 361 |
|
$16.5746 | Buy Now |
DISTI #
551SO6604
|
Techni-Tool, Inc. | Metcal SFP-CH20 Chisel Soldering & Rework Cartridge, 0.08" x 30 deg, SFP Series | 83 |
|
$19.6000 | Buy Now |
DISTI #
551SO6604
|
TestEquity LLC | Metcal SFP-CH20 Chisel Soldering & Rework Cartridge, 0.08" x 30 deg, SFP Series | 83 |
|
$19.6000 | Buy Now |