There are no models available for this part yet.
Overview of SFP-H10GB-ACU7M-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-H10GB-ACU7M-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-SFP-H10GB-ACU7M-C-ND
|
DigiKey | Compatible DAC 10G 7m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
7888 In Stock |
|
$132.6000 / $156.0000 | Buy Now |