There are no models available for this part yet.
Overview of SFP-H10GB-CU1M-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-H10GB-CU1M-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-SFP-H10GB-CU1M-C-ND
|
DigiKey | Compatible DAC 10G 1m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7720 In Stock |
|
$22.9500 / $27.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 1m) | 236 |
|
RFQ |