Part Details for SFP-STM1-MM/1310-SR-C by ATGBICS
Overview of SFP-STM1-MM/1310-SR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A111310L1 | Amphenol Communications Solutions | 1X1 SFP CAGE 1.2 S-PIN | |
U77A11131001 | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P | |
U77A1113100T | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P |
Price & Stock for SFP-STM1-MM/1310-SR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-STM1-MM/1310-SR-C-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6777 In Stock |
|
$19.6000 / $23.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-FX (1310nm MMF 2km LC DOM) | 77 |
|
RFQ |