Part Details for SFP1G-LX10 by Weidmüller Interface GmbH & Co. KG
Overview of SFP1G-LX10 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2632CTS8-LX10#TRMPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w | |
LTC2633CTS8-LX10#TRMPBF | Analog Devices | 2x 12-/10-/8-B I2C VOUT DACs w | |
LTC2632HTS8-LX10#TRPBF | Analog Devices | 2x 12-/10-/8-B SPI VOUT DACs w |
Price & Stock for SFP1G-LX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3330
|
Newark | 1Gbps Sfp Fo Tx, Sm/10Km, 1310 |Weidmuller SFP1G-LX10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4000 / $125.6400 | Buy Now |
DISTI #
SFP1G-LX10
|
Avnet Americas | Optical Transceiver 1Gbps Single-Mode 10km 1310nm SFP - Bulk (Alt: SFP1G-LX10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.1900 / $158.2400 | Buy Now |