There are no models available for this part yet.
Overview of SFP1G-MLX-I-DDM by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for SFP1G-MLX-I-DDM by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3337
|
Newark | 1Gbps Sfp Fo Tx Ddm , Mm/2Km, |Weidmuller SFP1G-MLX-I-DDM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.6900 / $178.0400 | Buy Now | |
DISTI #
SFP1G-MLX-I-DDM
|
Avnet Americas | Optical Transceiver 1Gbps Multi-Mode 2km 1310nm SFP Industrial Grade - Bulk (Alt: SFP1G-MLX-I-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.5600 / $198.6200 | Buy Now |