Part Details for SFP1G-ZX70-I by Weidmüller Interface GmbH & Co. KG
Overview of SFP1G-ZX70-I by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP1G-ZX70-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3347
|
Newark | 1Gbps Sfp Fo Tx, Sm/70Km, 1550 |Weidmuller SFP1G-ZX70-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.9400 / $653.3200 | Buy Now |
DISTI #
SFP1G-ZX70-I
|
Avnet Americas | Optical Transceiver 1Gbps Single-Mode 70km 1550nm SFP Industrial Grade - Bulk (Alt: SFP1G-ZX70-I) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$686.5500 / $722.6800 | Buy Now |