Part Details for SFPC120GM1EC4TO-I-5E-116-STD by Swissbit
Overview of SFPC120GM1EC4TO-I-5E-116-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC120GM1EC4TO-I-5E-116-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9043
|
Newark | Solid State Drive, Tlc Nand, 120Gb Rohs Compliant: Yes |Swissbit SFPC120GM1EC4TO-I-5E-116-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7000 / $101.6800 | Buy Now |
DISTI #
38AJ5606
|
Newark | Solid State Drive, Tlc Nand, 120Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Pcie, Memory Capacity:120Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1184Mb/S, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Swissbit SFPC120GM1EC4TO-I-5E-116-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5400 / $120.1100 | Buy Now |
DISTI #
1052-SFPC120GM1EC4TO-I-5E-116-STD-ND
|
DigiKey | SSD 120GB M.2 TLC NVME 3.3V Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
922-607783
|
Mouser Electronics | Solid State Drives - SSD 120 GB - 3.3 V | 4 |
|
$126.8200 / $149.9800 | Buy Now |
|
Neutron USA | Solid State Drive, 120GB, 3.3V, M.2 PCIe SSD, N-20m2 2242, 3D TLC, -40/85°C | 4 |
|
$398.3600 | Buy Now |
Part Details for SFPC120GM1EC4TO-I-5E-116-STD
SFPC120GM1EC4TO-I-5E-116-STD CAD Models
SFPC120GM1EC4TO-I-5E-116-STD Part Data Attributes:
|
SFPC120GM1EC4TO-I-5E-116-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC120GM1EC4TO-I-5E-116-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |