Part Details for SFPC3T84M1AR4MT-I-YC-62H-STD by Swissbit
Overview of SFPC3T84M1AR4MT-I-YC-62H-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC3T84M1AR4MT-I-YC-62H-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5767
|
Newark | Industrial M.2 Pcie Ssd, N-30M2 (2280), 3840 Gb, 3D Tlc Flash, -40°C To +85°C |Swissbit SFPC3T84M1AR4MT-I-YC-62H-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,223.5400 / $1,335.6200 | Buy Now |
DISTI #
1052-SFPC3T84M1AR4MT-I-YC-62H-STD-ND
|
DigiKey | INDUSTRIAL M.2 PCIE SSD, N-30M2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$1,269.9300 | Buy Now |
DISTI #
SFPC3T84M1AR4MT-I-
|
Avnet Americas | INDUSTRIAL M.2 PCIE SSD, N-30M2 (2280), 3840 GB, 3D TLC FLASH, -40C TO +85C - Bulk (Alt: SFPC3T84M1AR4MT-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,120.8000 / $1,447.7000 | Buy Now |
DISTI #
922-609276
|
Mouser Electronics | Solid State Drives - SSD Industrial M.2 PCIe SSD, N-30m2 (2280), 3840 GB, 3D TLC Flash, -40C to +85C | 0 |
|
$1,232.8400 | Order Now |
DISTI #
SFPC3T84M1AR4MT-I-
|
Avnet Americas | INDUSTRIAL M.2 PCIE SSD, N-30M2 (2280), 3840 GB, 3D TLC FLASH, -40C TO +85C - Bulk (Alt: SFPC3T84M1AR4MT-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,120.8000 / $1,447.7000 | Buy Now |