Part Details for SFPE-010-1000-NE-32 by Samtec Inc
Overview of SFPE-010-1000-NE-32 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SFPE-010-1000-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4269
|
Newark | Sfp+ Copper Eye Speed I/O Cable Assembly/Bulk |Samtec SFPE-010-1000-NE-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4900 / $77.1200 | Buy Now |
DISTI #
79X1888
|
Newark | Jumper Cable, Passive, Sfp+, 32Awg, 1M, Connector To Connector:Sfp+ Plug To Sfp+ Plug, Cable Length - Metric:1M, Cable Length - Imperial:39.37", Jacket Colour:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:Sfp+ 10 Rohs Compliant: Yes |Samtec SFPE-010-1000-NE-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1700 / $70.2100 | Buy Now |
DISTI #
3937-SFPE-010-1000-NE-32-ND
|
DigiKey | SFP+ COPPER I/O CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$98.9091 / $142.4000 | Buy Now |
DISTI #
SFPE-010-1000-NE-32-ND
|
DigiKey | SFP+ COPPER I/O CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$87.0200 | Buy Now |
DISTI #
SFPE-010-1000-NE-3
|
Avnet Americas | Cable Assembly 10m 32AWG SFP to SFP PL-PL Bulk - Bulk (Alt: SFPE-010-1000-NE-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4000 / $78.3200 | Buy Now |
DISTI #
200-SFPE0101000NE32
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly RoHS: Compliant | 3 |
|
$54.4000 / $83.6900 | Buy Now |
|
Onlinecomponents.com | SFP+ Copper I/O Cable Assembly RoHS: Compliant |
6 Partner Stock |
|
$50.5700 / $114.4200 | Buy Now |
DISTI #
000000000003689180
|
Sager | Ethernet Cables / Networking Cables SFP+ Copper Eye Speed I/O Cable Assembly Min Qty: 1 | 0 |
|
$49.3200 / $78.3200 | Buy Now |
DISTI #
SFPE-010-1000-NE-32
|
Avnet Abacus | Cable Assembly 10m 32AWG SFP to SFP PL-PL Bulk (Alt: SFPE-010-1000-NE-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701015350345
|
Chip1Stop | SFP+ Copper Eye Speed® I/O Cable Assembly | 6 |
|
$96.7000 / $102.0000 | Buy Now |
Part Details for SFPE-010-1000-NE-32
SFPE-010-1000-NE-32 CAD Models
SFPE-010-1000-NE-32 Part Data Attributes
|
SFPE-010-1000-NE-32
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPE-010-1000-NE-32
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |