There are no models available for this part yet.
Overview of SFQ1553-45 by iNRCORE LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SFQ1553-45 by iNRCORE LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFQ1553-45-ND
|
DigiKey | TRANSFORMER DUAL STACKED PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$103.0113 | Buy Now | |
DISTI #
SFQ1553-45
|
Avnet Americas | - Rail/Tube (Alt: SFQ1553-45) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$79.8530 / $92.6295 | Buy Now | |
DISTI #
673-SFQ1553-45
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$99.3100 / $107.2400 | Order Now |
CAD Models for SFQ1553-45 by iNRCORE LLC
Part Data Attributes for SFQ1553-45 by iNRCORE LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INRCORE LLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
MIL-STD-1553
|
Height
|
8.64 mm
|
Isolation Voltage
|
100 V
|
Length
|
16 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
YES
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:2.5CT; 1CT:1.79CT
|
Width
|
16 mm
|
Alternate Parts for SFQ1553-45
This table gives cross-reference parts and alternative options found for SFQ1553-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFQ1553-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFQ1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT, | PulseR Ruggedized Solutions | SFQ1553-45 vs SFQ1553-45 |